Select filters for subset
Click RoHS icon next to part number for RoHS Compliant Substitutes.
To see real-time pricing, click either the Digi-Key part number or unit price link.
| Image | Digi-Key Part Number | Manufacturer Part Number | Description | Series | Manufacturer | Type | Number of Outputs | Topology | Frequency | Efficiency | Current - Output / Channel | Voltage - Output | Voltage - Supply | Operating Temperature | Package / Case | Packaging | Quantity Available | Minimum Quantity | Unit Price USD | ![]() |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
![]() | 568-4414-2-ND | SSL1522T/N2,518 | IC LED DRVR HI PWR AC IN 14-SOIC | - | NXP Semiconductors | High Power, AC Input | 1 | Smart | 100kHz | - | 1A | - | 80 V ~ 276 V | -40°C ~ 85°C | 14-SOIC (3.9mm Width), 14-SOL | Tape & Reel (TR) | Note Alternate Packaging |
0.75600 |
| |
![]() | 568-4414-1-ND | SSL1522T/N2,518 | IC LED DRVR HI PWR AC IN 14-SOIC | - | NXP Semiconductors | High Power, AC Input | 1 | Smart | 100kHz | - | 1A | - | 80 V ~ 276 V | -40°C ~ 85°C | 14-SOIC (3.9mm Width), 14-SOL | Cut Tape (CT) | Note Alternate Packaging |
1.96000 |
| |
![]() | 568-4414-6-ND | SSL1522T/N2,518 | IC LED DRVR HI PWR AC IN 14-SOIC | - | NXP Semiconductors | High Power, AC Input | 1 | Smart | 100kHz | - | 1A | - | 80 V ~ 276 V | -40°C ~ 85°C | 14-SOIC (3.9mm Width), 14-SOL | Digi-Reel® | Note Alternate Packaging |
Calculate |
|
3:50:20 2/10/2010 - Help With This Screen