Select filters for subset
Click RoHS icon next to part number for RoHS Compliant Substitutes.
To see real-time pricing, click either the Digi-Key part number or unit price link.
| Image | Digi-Key Part Number | Manufacturer Part Number | Description | Series | Manufacturer | FET Polarity | FET Feature | Rds On (Max) @ Id, Vgs | Drain to Source Voltage (Vdss) | Gate Charge (Qg) @ Vgs | Current - Continuous Drain (Id) @ 25° C | Input Capacitance (Ciss) @ Vds | Power - Max | Mounting Type | Package / Case | Packaging | Quantity Available | Minimum Quantity | Unit Price USD | ![]() |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 568-4908-6-ND | PSMN1R3-30YL,115 | MOSFET N-CH 30V 100A LFPAK | - | NXP Semiconductors | N-Channel | Logic Level Gate | 1.3 mOhm @ 15A, 10V | 30V | 100nC @ 10V | 100A | 6227pF @ 12V | 121W | Surface Mount | LFPAK (4 leads + tab) | Digi-Reel® | Note Alternate Packaging |
Calculate |
| ||
| 568-4908-1-ND | PSMN1R3-30YL,115 | MOSFET N-CH 30V 100A LFPAK | - | NXP Semiconductors | N-Channel | Logic Level Gate | 1.3 mOhm @ 15A, 10V | 30V | 100nC @ 10V | 100A | 6227pF @ 12V | 121W | Surface Mount | LFPAK (4 leads + tab) | Cut Tape (CT) | Note Alternate Packaging |
3.23000 |
| ||
| 568-4908-2-ND | PSMN1R3-30YL,115 | MOSFET N-CH 30V 100A LFPAK | - | NXP Semiconductors | N-Channel | Logic Level Gate | 1.3 mOhm @ 15A, 10V | 30V | 100nC @ 10V | 100A | 6227pF @ 12V | 121W | Surface Mount | LFPAK (4 leads + tab) | Tape & Reel (TR) | Note Alternate Packaging |
1.50780 |
|
16:35:57 2/9/2010 - Help With This Screen