Select filters for subset
Click RoHS icon next to part number for RoHS Compliant Substitutes.
To see real-time pricing, click either the Digi-Key part number or unit price link.
| Image | Digi-Key Part Number | Manufacturer Part Number | Description | Series | Manufacturer | Voltage - DC Reverse (Vr) (Max) | Voltage - Forward (Vf) (Max) @ If | Current - Average Rectified (Io) | Current - Reverse Leakage @ Vr | Diode Type | Speed | Reverse Recovery Time (trr) | Capacitance @ Vr, F | Mounting Type | Package / Case | Packaging | Quantity Available | Minimum Quantity | Unit Price USD | ![]() |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
![]() | 568-4138-2-ND | PMEG6010CEJ,115 | SCHOTTKY RECT 60V 1A SOD323F | - | NXP Semiconductors | 60V | 660mV @ 1A | 1A (DC) | 50µA @ 60V | Schottky | Fast Recovery =< 500ns, > 200mA (Io) | - | 68pF @ 1V, 1MHz | Surface Mount | SC-90, SOD-323F | Tape & Reel (TR) | Note Alternate Packaging |
0.09900 |
| |
![]() | 568-4138-1-ND | PMEG6010CEJ,115 | SCHOTTKY RECT 60V 1A SOD323F | - | NXP Semiconductors | 60V | 660mV @ 1A | 1A (DC) | 50µA @ 60V | Schottky | Fast Recovery =< 500ns, > 200mA (Io) | - | 68pF @ 1V, 1MHz | Surface Mount | SC-90, SOD-323F | Cut Tape (CT) | Note Alternate Packaging |
0.58000 |
| |
![]() | 568-4138-6-ND | PMEG6010CEJ,115 | SCHOTTKY RECT 60V 1A SOD323F | - | NXP Semiconductors | 60V | 660mV @ 1A | 1A (DC) | 50µA @ 60V | Schottky | Fast Recovery =< 500ns, > 200mA (Io) | - | 68pF @ 1V, 1MHz | Surface Mount | SC-90, SOD-323F | Digi-Reel® | Note Alternate Packaging |
Calculate |
|
4:25:43 2/10/2010 - Help With This Screen