Select filters for subset
Click RoHS icon next to part number for RoHS Compliant Substitutes.
To see real-time pricing, click either the Digi-Key part number or unit price link.
| Image | Digi-Key Part Number | Manufacturer Part Number | Description | Series | Manufacturer | Voltage - DC Reverse (Vr) (Max) | Voltage - Forward (Vf) (Max) @ If | Current - Average Rectified (Io) | Current - Reverse Leakage @ Vr | Diode Type | Speed | Reverse Recovery Time (trr) | Capacitance @ Vr, F | Mounting Type | Package / Case | Packaging | Quantity Available | Minimum Quantity | Unit Price USD | ![]() |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
![]() | 568-4120-2-ND | PMEG3002AEL,315 | SCHOTTKY RECT 30V 0.2A SOD882 | - | NXP Semiconductors | 30V | 480mV @ 200mA | 200mA (DC) | 50µA @ 30V | Schottky | Small Signal =< 200mA (Io), Any Speed | - | 25pF @ 1V, 1MHz | Surface Mount | SOD-882 | Tape & Reel (TR) | Note Alternate Packaging |
0.06400 |
| |
![]() | 568-4120-1-ND | PMEG3002AEL,315 | SCHOTTKY RECT 30V 0.2A SOD882 | - | NXP Semiconductors | 30V | 480mV @ 200mA | 200mA (DC) | 50µA @ 30V | Schottky | Small Signal =< 200mA (Io), Any Speed | - | 25pF @ 1V, 1MHz | Surface Mount | SOD-882 | Cut Tape (CT) | Note Alternate Packaging |
0.56000 |
| |
![]() | 568-4120-6-ND | PMEG3002AEL,315 | SCHOTTKY RECT 30V 0.2A SOD882 | - | NXP Semiconductors | 30V | 480mV @ 200mA | 200mA (DC) | 50µA @ 30V | Schottky | Small Signal =< 200mA (Io), Any Speed | - | 25pF @ 1V, 1MHz | Surface Mount | SOD-882 | Digi-Reel® | Note Alternate Packaging |
Calculate |
|
19:58:24 2/9/2010 - Help With This Screen