Select filters for subset
Click RoHS icon next to part number for RoHS Compliant Substitutes.
To see real-time pricing, click either the Digi-Key part number or unit price link.
| Image | Digi-Key Part Number | Manufacturer Part Number | Description | Series | Manufacturer | Current - Drain (Idss) @ Vds (Vgs=0) | Drain to Source Voltage (Vdss) | Current Drain (Id) - Max | FET Polarity | Voltage - Breakdown (V(BR)GSS) | Voltage - Cutoff (VGS off) @ Id | Input Capacitance (Ciss) @ Vds | Resistance - RDS(On) | Mounting Type | Packaging | Package / Case | Power - Max | Quantity Available | Minimum Quantity | Unit Price USD | ![]() |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
![]() | 568-2082-2-ND | PMBFJ176,215 | JFET P-CHAN 30V SOT-23 | - | NXP Semiconductors | 2mA @ 15V | 30V | - | P-Channel | 30V | 1V @ 10nA | 8pF @ 10V (VGS) | 250 Ohm | Surface Mount | Tape & Reel (TR) | SOT-23-3, TO-236-3, Micro3™, SSD3, SST3 | 300mW | Note Alternate Packaging |
0.13019 |
| |
![]() | 568-2082-1-ND | PMBFJ176,215 | JFET P-CHAN 30V SOT-23 | - | NXP Semiconductors | 2mA @ 15V | 30V | - | P-Channel | 30V | 1V @ 10nA | 8pF @ 10V (VGS) | 250 Ohm | Surface Mount | Cut Tape (CT) | SOT-23-3, TO-236-3, Micro3™, SSD3, SST3 | 300mW | Note Alternate Packaging |
0.57000 |
| |
![]() | 568-2082-6-ND | PMBFJ176,215 | JFET P-CHAN 30V SOT-23 | - | NXP Semiconductors | 2mA @ 15V | 30V | - | P-Channel | 30V | 1V @ 10nA | 8pF @ 10V (VGS) | 250 Ohm | Surface Mount | Digi-Reel® | SOT-23-3, TO-236-3, Micro3™, SSD3, SST3 | 300mW | Note Alternate Packaging |
Calculate |
|
16:31:18 2/9/2010 - Help With This Screen

,SOT23_tmb.jpg)