Select filters for subset
Click RoHS icon next to part number for RoHS Compliant Substitutes.
To see real-time pricing, click either the Digi-Key part number or unit price link.
| Image | Digi-Key Part Number | Manufacturer Part Number | Description | Series | Manufacturer | FET Polarity | FET Feature | Rds On (Max) @ Id, Vgs | Drain to Source Voltage (Vdss) | Gate Charge (Qg) @ Vgs | Current - Continuous Drain (Id) @ 25° C | Input Capacitance (Ciss) @ Vds | Power - Max | Mounting Type | Package / Case | Packaging | Quantity Available | Minimum Quantity | Unit Price USD | ![]() |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
![]() | 568-2188-2-ND | PHB191NQ06LT,118 | MOSFET N-CH 55V 75A D2PAK | TrenchMOS™ | NXP Semiconductors | N-Channel | Logic Level Gate | 3.7 mOhm @ 25A, 10V | 55V | 95.6nC @ 5V | 75A | 7665pF @ 25V | 300W | Surface Mount | D²Pak, TO-263 (2 leads + tab) | Tape & Reel (TR) | Note Alternate Packaging |
2.13000 |
| |
![]() | 568-2188-1-ND | PHB191NQ06LT,118 | MOSFET N-CH 55V 75A D2PAK | TrenchMOS™ | NXP Semiconductors | N-Channel | Logic Level Gate | 3.7 mOhm @ 25A, 10V | 55V | 95.6nC @ 5V | 75A | 7665pF @ 25V | 300W | Surface Mount | D²Pak, TO-263 (2 leads + tab) | Cut Tape (CT) | Note Alternate Packaging |
4.26000 |
| |
![]() | 568-2188-6-ND | PHB191NQ06LT,118 | MOSFET N-CH 55V 75A D2PAK | TrenchMOS™ | NXP Semiconductors | N-Channel | Logic Level Gate | 3.7 mOhm @ 25A, 10V | 55V | 95.6nC @ 5V | 75A | 7665pF @ 25V | 300W | Surface Mount | D²Pak, TO-263 (2 leads + tab) | Digi-Reel® | Note Alternate Packaging |
Calculate |
|
17:59:32 2/9/2010 - Help With This Screen