Select filters for subset
Click RoHS icon next to part number for RoHS Compliant Substitutes.
To see real-time pricing, click either the Digi-Key part number or unit price link.
| Image | Digi-Key Part Number | Manufacturer Part Number | Description | Series | Manufacturer | FET Polarity | FET Feature | Rds On (Max) @ Id, Vgs | Drain to Source Voltage (Vdss) | Gate Charge (Qg) @ Vgs | Current - Continuous Drain (Id) @ 25° C | Input Capacitance (Ciss) @ Vds | Power - Max | Mounting Type | Package / Case | Packaging | Quantity Available | Minimum Quantity | Unit Price USD | ![]() |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
![]() | 568-2181-2-ND | PH6325L,115 | MOSFET N-CH 25V 78.7A LFPAK | TrenchMOS™ | NXP Semiconductors | N-Channel | Logic Level Gate | 6.3 mOhm @ 25A, 10V | 25V | 13.3nC @ 4.5V | 78.7A | 1871pF @ 12V | 62.5W | Surface Mount | LFPak-4 | Tape & Reel (TR) | Note Alternate Packaging |
0.99209 |
| |
![]() | 568-2181-1-ND | PH6325L,115 | MOSFET N-CH 25V 78.7A LFPAK | TrenchMOS™ | NXP Semiconductors | N-Channel | Logic Level Gate | 6.3 mOhm @ 25A, 10V | 25V | 13.3nC @ 4.5V | 78.7A | 1871pF @ 12V | 62.5W | Surface Mount | LFPak-4 | Cut Tape (CT) | Note Alternate Packaging |
2.39000 |
| |
![]() | 568-2181-6-ND | PH6325L,115 | MOSFET N-CH 25V 78.7A LFPAK | TrenchMOS™ | NXP Semiconductors | N-Channel | Logic Level Gate | 6.3 mOhm @ 25A, 10V | 25V | 13.3nC @ 4.5V | 78.7A | 1871pF @ 12V | 62.5W | Surface Mount | LFPak-4 | Digi-Reel® | Note Alternate Packaging |
Calculate |
|
17:45:38 2/9/2010 - Help With This Screen