Select filters for subset
Click RoHS icon next to part number for RoHS Compliant Substitutes.
To see real-time pricing, click either the Digi-Key part number or unit price link.
| Image | Digi-Key Part Number | Manufacturer Part Number | Description | Series | Manufacturer | FET Polarity | FET Feature | Rds On (Max) @ Id, Vgs | Drain to Source Voltage (Vdss) | Gate Charge (Qg) @ Vgs | Current - Continuous Drain (Id) @ 25° C | Input Capacitance (Ciss) @ Vds | Power - Max | Mounting Type | Package / Case | Packaging | Quantity Available | Minimum Quantity | Unit Price USD | ![]() |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
![]() | 568-2345-2-ND | PH3230S,115 | MOSFET N-CH 30V 100A LFPAK | TrenchMOS™ | NXP Semiconductors | N-Channel | Logic Level Gate | 3.2 mOhm @ 25A, 10V | 30V | 42nC @ 5V | 100A | 4100pF @ 10V | 62.5W | Surface Mount | LFPak-4 | Tape & Reel (TR) | Note Alternate Packaging |
1.22105 |
| |
![]() | 568-2345-1-ND | PH3230S,115 | MOSFET N-CH 30V 100A LFPAK | TrenchMOS™ | NXP Semiconductors | N-Channel | Logic Level Gate | 3.2 mOhm @ 25A, 10V | 30V | 42nC @ 5V | 100A | 4100pF @ 10V | 62.5W | Surface Mount | LFPak-4 | Cut Tape (CT) | Note Alternate Packaging |
2.95000 |
| |
![]() | 568-2345-6-ND | PH3230S,115 | MOSFET N-CH 30V 100A LFPAK | TrenchMOS™ | NXP Semiconductors | N-Channel | Logic Level Gate | 3.2 mOhm @ 25A, 10V | 30V | 42nC @ 5V | 100A | 4100pF @ 10V | 62.5W | Surface Mount | LFPak-4 | Digi-Reel® | Note Alternate Packaging |
Calculate |
|
2:11:31 2/10/2010 - Help With This Screen