Select filters for subset
Click RoHS icon next to part number for RoHS Compliant Substitutes.
To see real-time pricing, click either the Digi-Key part number or unit price link.
| Image | Digi-Key Part Number | Manufacturer Part Number | Description | Series | Manufacturer | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Resistor - Base (R1) (Ohms) | Resistor - Emitter Base (R2) (Ohms) | DC Current Gain (hFE) (Min) @ Ic, Vce | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | Frequency - Transition | Power - Max | Mounting Type | Package / Case | Packaging | Quantity Available | Minimum Quantity | Unit Price USD | ![]() |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
![]() | 568-2123-2-ND | PDTA124TU,115 | TRANS PNP W/RES 50V SOT-323 | - | NXP Semiconductors | PNP - Pre-Biased | 100mA | 50V | 22K | 22K | 60 @ 5mA, 5V | 150mV @ 500µA, 10mA | 1µA | - | 200mW | Surface Mount | SC-70-3, SOT-323-3 | Tape & Reel (TR) | Note Alternate Packaging |
Non-Stock |
0.06000 |
|
![]() | 568-2123-1-ND | PDTA124TU,115 | TRANS PNP W/RES 50V SOT-323 | - | NXP Semiconductors | PNP - Pre-Biased | 100mA | 50V | 22K | 22K | 60 @ 5mA, 5V | 150mV @ 500µA, 10mA | 1µA | - | 200mW | Surface Mount | SC-70-3, SOT-323-3 | Cut Tape (CT) | Note Alternate Packaging |
Non-Stock |
0.30000 |
|
![]() | 568-2123-6-ND | PDTA124TU,115 | TRANS PNP W/RES 50V SOT-323 | - | NXP Semiconductors | PNP - Pre-Biased | 100mA | 50V | 22K | 22K | 60 @ 5mA, 5V | 150mV @ 500µA, 10mA | 1µA | - | 200mW | Surface Mount | SC-70-3, SOT-323-3 | Digi-Reel® | Note Alternate Packaging |
Non-Stock |
Calculate |
|
14:06:12 2/9/2010 - Help With This Screen

SOT323_tmb.jpg)