Select filters for subset
Click RoHS icon next to part number for RoHS Compliant Substitutes.
To see real-time pricing, click either the Digi-Key part number or unit price link.
| Image | Digi-Key Part Number | Manufacturer Part Number | Description | Series | Manufacturer | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Resistor - Base (R1) (Ohms) | Resistor - Emitter Base (R2) (Ohms) | DC Current Gain (hFE) (Min) @ Ic, Vce | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | Frequency - Transition | Power - Max | Mounting Type | Package / Case | Packaging | Quantity Available | Minimum Quantity | Unit Price USD | ![]() |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
![]() | 568-2116-2-ND | PDTA123EE,115 | TRANS PNP W/RES 50V SOT-416 | - | NXP Semiconductors | PNP - Pre-Biased | 100mA | 50V | 2.2K | 2.2K | 30 @ 20mA, 5V | 150mV @ 500µA, 10mA | 1µA | - | 150mW | Surface Mount | EMT3 (SOT-416, SC-75-3) | Tape & Reel (TR) | Note Alternate Packaging |
0.05640 |
| |
![]() | 568-2116-1-ND | PDTA123EE,115 | TRANS PNP W/RES 50V SOT-416 | - | NXP Semiconductors | PNP - Pre-Biased | 100mA | 50V | 2.2K | 2.2K | 30 @ 20mA, 5V | 150mV @ 500µA, 10mA | 1µA | - | 150mW | Surface Mount | EMT3 (SOT-416, SC-75-3) | Cut Tape (CT) | Note Alternate Packaging |
0.60000 |
| |
![]() | 568-2116-6-ND | PDTA123EE,115 | TRANS PNP W/RES 50V SOT-416 | - | NXP Semiconductors | PNP - Pre-Biased | 100mA | 50V | 2.2K | 2.2K | 30 @ 20mA, 5V | 150mV @ 500µA, 10mA | 1µA | - | 150mW | Surface Mount | EMT3 (SOT-416, SC-75-3) | Digi-Reel® | Note Alternate Packaging |
Calculate |
|
19:40:46 2/9/2010 - Help With This Screen

SOT416_tmb.jpg)