Select filters for subset
Click RoHS icon next to part number for RoHS Compliant Substitutes.
To see real-time pricing, click either the Digi-Key part number or unit price link.
| Image | Digi-Key Part Number | Manufacturer Part Number | Description | Series | Manufacturer | Format - Memory | Memory Type | Memory Size | Speed | Interface | Voltage - Supply | Operating Temperature | Package / Case | Packaging | Quantity Available | Minimum Quantity | Unit Price USD | ![]() |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
![]() | 568-1072-2-ND | PCF8570T/F5,518 | IC SRAM 2KBIT 100KHZ 8SOIC | - | NXP Semiconductors | RAM | SRAM | 2K (256 x 8) | 100kHz | I²C, 2-Wire Serial | 2.5 V ~ 6 V | -40°C ~ 85°C | 8-SOIC (7.5mm Width) | Tape & Reel (TR) | Note Alternate Packaging |
1.28209 |
| |
![]() | 568-1072-1-ND | PCF8570T/F5,518 | IC SRAM 2KBIT 100KHZ 8SOIC | - | NXP Semiconductors | RAM | SRAM | 2K (256 x 8) | 100kHz | I²C, 2-Wire Serial | 2.5 V ~ 6 V | -40°C ~ 85°C | 8-SOIC (7.5mm Width) | Cut Tape (CT) | Note Alternate Packaging |
3.09000 |
| |
![]() | 568-1072-6-ND | PCF8570T/F5,518 | IC SRAM 2KBIT 100KHZ 8SOIC | - | NXP Semiconductors | RAM | SRAM | 2K (256 x 8) | 100kHz | I²C, 2-Wire Serial | 2.5 V ~ 6 V | -40°C ~ 85°C | 8-SOIC (7.5mm Width) | Digi-Reel® | Note Alternate Packaging |
Calculate |
|
16:03:24 2/9/2010 - Help With This Screen