Select filters for subset
Click RoHS icon next to part number for RoHS Compliant Substitutes.
To see real-time pricing, click either the Digi-Key part number or unit price link.
| Image | Digi-Key Part Number | Manufacturer Part Number | Description | Series | Manufacturer | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Mounting Type | Package / Case | Packaging | Quantity Available | Minimum Quantity | Unit Price USD | ![]() |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
![]() | 568-4151-2-ND | PBSS302ND,115 | TRANS NPN 40V 4A LOW SAT SOT457 | - | NXP Semiconductors | NPN | 4A | 40V | 60mV @ 50mA, 500mA | 100nA | 300 @ 500mA, 2V | 750mW | 150MHz | Surface Mount | SC-74-6 | Tape & Reel (TR) | Note Alternate Packaging |
0.23925 |
| |
![]() | 568-4151-1-ND | PBSS302ND,115 | TRANS NPN 40V 4A LOW SAT SOT457 | - | NXP Semiconductors | NPN | 4A | 40V | 60mV @ 50mA, 500mA | 100nA | 300 @ 500mA, 2V | 750mW | 150MHz | Surface Mount | SC-74-6 | Cut Tape (CT) | Note Alternate Packaging |
0.73000 |
| |
![]() | 568-4151-6-ND | PBSS302ND,115 | TRANS NPN 40V 4A LOW SAT SOT457 | - | NXP Semiconductors | NPN | 4A | 40V | 60mV @ 50mA, 500mA | 100nA | 300 @ 500mA, 2V | 750mW | 150MHz | Surface Mount | SC-74-6 | Digi-Reel® | Note Alternate Packaging |
Calculate |
|
1:39:36 2/10/2010 - Help With This Screen