Select filters for subset
Click RoHS icon next to part number for RoHS Compliant Substitutes.
To see real-time pricing, click either the Digi-Key part number or unit price link.
| Image | Digi-Key Part Number | Manufacturer Part Number | Description | Series | Manufacturer | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Mounting Type | Package / Case | Packaging | Quantity Available | Minimum Quantity | Unit Price USD | ![]() |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
![]() | 568-4148-2-ND | PBSS2515E,115 | TRANS NPN 15V .5A LOW SAT SC75 | - | NXP Semiconductors | NPN | 500mA | 15V | 25mV @ 500µA, 10mA | - | 150 @ 100mA, 2V | 150mW | 420MHz | Surface Mount | EMT3 (SOT-416, SC-75-3) | Tape & Reel (TR) | Note Alternate Packaging |
0.10065 |
| |
![]() | 568-4148-1-ND | PBSS2515E,115 | TRANS NPN 15V .5A LOW SAT SC75 | - | NXP Semiconductors | NPN | 500mA | 15V | 25mV @ 500µA, 10mA | - | 150 @ 100mA, 2V | 150mW | 420MHz | Surface Mount | EMT3 (SOT-416, SC-75-3) | Cut Tape (CT) | Note Alternate Packaging |
0.44000 |
| |
![]() | 568-4148-6-ND | PBSS2515E,115 | TRANS NPN 15V .5A LOW SAT SC75 | - | NXP Semiconductors | NPN | 500mA | 15V | 25mV @ 500µA, 10mA | - | 150 @ 100mA, 2V | 150mW | 420MHz | Surface Mount | EMT3 (SOT-416, SC-75-3) | Digi-Reel® | Note Alternate Packaging |
Calculate |
|
21:22:34 2/9/2010 - Help With This Screen

SOT416_tmb.jpg)