Select filters for subset
Click RoHS icon next to part number for RoHS Compliant Substitutes.
To see real-time pricing, click either the Digi-Key part number or unit price link.
| Image | Digi-Key Part Number | Manufacturer Part Number | Description | Series | Manufacturer | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I /O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Package / Case | Packaging | Quantity Available | Minimum Quantity | Unit Price USD | ![]() |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
![]() | 568-4338-2-ND | P89LPC924FDH,518 | IC 80C51 MCU FLASH 4K 20TSSOP | LPC900 | NXP Semiconductors | 8051 | 8-Bit | 18MHz | I²C, UART/USART | Brown-out Detect/Reset, LED, POR, PWM, WDT | 18 | 4KB (4K x 8) | FLASH | - | 256 x 8 | 2.4 V ~ 3.6 V | A/D 4x8b | Internal | -40°C ~ 85°C | 20-TSSOP | Tape & Reel (TR) | Note Alternate Packaging |
1.34396 |
| |
![]() | 568-4338-1-ND | P89LPC924FDH,518 | IC 80C51 MCU FLASH 4K 20TSSOP | LPC900 | NXP Semiconductors | 8051 | 8-Bit | 18MHz | I²C, UART/USART | Brown-out Detect/Reset, LED, POR, PWM, WDT | 18 | 4KB (4K x 8) | FLASH | - | 256 x 8 | 2.4 V ~ 3.6 V | A/D 4x8b | Internal | -40°C ~ 85°C | 20-TSSOP | Cut Tape (CT) | Note Alternate Packaging |
3.03000 |
| |
![]() | 568-4338-6-ND | P89LPC924FDH,518 | IC 80C51 MCU FLASH 4K 20TSSOP | LPC900 | NXP Semiconductors | 8051 | 8-Bit | 18MHz | I²C, UART/USART | Brown-out Detect/Reset, LED, POR, PWM, WDT | 18 | 4KB (4K x 8) | FLASH | - | 256 x 8 | 2.4 V ~ 3.6 V | A/D 4x8b | Internal | -40°C ~ 85°C | 20-TSSOP | Digi-Reel® | Note Alternate Packaging |
Calculate |
|
23:01:06 2/9/2010 - Help With This Screen