Select filters for subset
Click RoHS icon next to part number for RoHS Compliant Substitutes.
To see real-time pricing, click either the Digi-Key part number or unit price link.
| Image | Digi-Key Part Number | Manufacturer Part Number | Description | Series | Manufacturer | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I /O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Package / Case | Packaging | Quantity Available | Minimum Quantity | Unit Price USD | ![]() |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 568-4528-ND | LPC2888FET180/01,5 | IC ARM7 MCU FLASH 1MB 180TFBGA | LPC2800 | NXP Semiconductors | ARM7 | 16/32-Bit | 60MHz | EBI/EMI, I²C, IrDA, MMC, UART/USART, USB | DMA, I²S, LCD, WDT | 85 | 1MB (1M x 8) | FLASH | - | 64K x 8 | 1.7 V ~ 1.95 V | A/D 5x10b | External | -40°C ~ 85°C | 180-TFBGA | Tray | 17.58000 |
| |||
![]() | LPC2888FET180/01,5-ND | LPC2888FET180/01,5 | IC ARM7 MCU 16K 180-TFBGA | LPC2800 | NXP Semiconductors | ARM7 | 16/32-Bit | 60MHz | EBI/EMI, I²C, IrDA, MMC, UART/USART, USBI | DMA, I²S, LCD, WDT | 85 | 1MB (1M x 8) | FLASH | - | 64K x 8 | 1.7 V ~ 1.95 V | A/D 5x10b | External | -40°C ~ 85°C | 180-TFBGA | Tray | Non-Stock |
13.58299 |
|
5:32:55 2/10/2010 - Help With This Screen