| Datasheets |
LPC2478
LPC24xx User Manual
LPC2478 Errata
|
| Product Photos |
LPC2478FET208-S
208-TFBGA_SOT950-1 pkg
|
| Product Training Modules |
Migrating from 8/16-Bit MCUs to 32-Bit ARMs
LPC2300 and LPC2400 Microcontrollers
|
| Video File |
LPCZone - Ethernet, LCD, & USB
|
| Standard Package | 126 |
| Category | Integrated Circuits (ICs) |
| Family | Microcontrollers |
| Series | LPC2400 |
| Core Processor | ARM7
|
| Core Size | 16/32-Bit
|
| Speed | 72MHz
|
| Connectivity | CAN, EBI/EMI, Ethernet, I²C, Microwire, MMC, SPI, SSI, SSP, UART/USART, USB OTG
|
| Peripherals | Brown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT
|
| Number of I /O | 160
|
| Program Memory Size | 512KB (512K x 8)
|
| Program Memory Type | FLASH
|
| EEPROM Size | -
|
| RAM Size | 96K x 8
|
| Voltage - Supply (Vcc/Vdd) | 3 V ~ 3.6 V
|
| Data Converters | A/D 8x10b; D/A 1x10b
|
| Oscillator Type | Internal
|
| Operating Temperature | -40°C ~ 85°C
|
| Package / Case | 208-TFBGA
|
| Packaging | Tray
|
| Catalog Page | 738 (US2010 Interactive) 738 (US2010 PDF)
|
| For Use With | 622-1034-ND - PROGRAMMERS, DEVELOPMENT SYSTEMS 622-1033-ND - KIT LCD TOUCH 5.7" FOR LPC2478 MCB2470-ND - BOARD EVAL NXP LPC247X SERIES OM11022-ND - EVAL LPC-STICK WITH LPC2478 OM11019-ND - BOARD EVAL FOR LPC2478 568-4742-ND - MODULE DIMM LPC2478 ARM7 568-4741-ND - KIT LCD TOUCH 5.7" FOR LPC2478 622-1028-ND - KIT LCD TOUCH 5.7" FOR LPC2478 KSDKLPC2478-PL-ND - KIT IAR KICKSTART NXP LPC2478 622-1024-ND - BOARD SCKT ADAPTER FOR TFBGA208 More...
|
| Other Names | 568-4364 LPC2478FET208-S
|
|
LPCZone - Ethernet, LCD, & USB |
|
|