| Datasheets |
LPC2361,62
|
| Product Photos |
100-LQFP,SOT407-1
|
| Video File |
LPCZone - Ethernet & USB
|
| Digi-Key Application Notes |
AN0000 LPC21/23xx Quick Start
AN0000 Example Code
|
| Standard Package | 90 |
| Category | Integrated Circuits (ICs) |
| Family | Microcontrollers |
| Series | LPC2300 |
| Core Processor | ARM7
|
| Core Size | 16/32-Bit
|
| Speed | 72MHz
|
| Connectivity | CAN, Ethernet, I²C, Microwire, SPI, SSI, SSP, UART/USART, USB OTG
|
| Peripherals | Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT
|
| Number of I /O | 70
|
| Program Memory Size | 128KB (128K x 8)
|
| Program Memory Type | FLASH
|
| EEPROM Size | -
|
| RAM Size | 58K x 8
|
| Voltage - Supply (Vcc/Vdd) | 3 V ~ 3.6 V
|
| Data Converters | A/D 6x10b; D/A 1x10b
|
| Oscillator Type | Internal
|
| Operating Temperature | -40°C ~ 85°C
|
| Package / Case | 100-LQFP
|
| Packaging | Tray
|
| Catalog Page | 738 (US2010 Interactive) 738 (US2010 PDF)
|
| For Use With | 568-4310-ND - EVAL BOARD LPC2158 W/LCD MCB2360UME-ND - BOARD EVAL MCB2360 + ULINK-ME MCB2360U-ND - BOARD EVAL MCB2360 + ULINK2 568-4014-ND - BOARD EVAL FOR LPC236X ARM 568-3999-ND - BOARD EVAL FOR LPC23 ARM MCU
|
| Other Names | 568-4526
|
|
LPCZone - Ethernet & USB |
|
|