| Datasheets |
LPC1751-58
|
| Product Photos |
80-LQFP_SOT315-1 Pkg
|
| Product Training Modules |
LPC1700 Microcontroller
|
| Video File |
LPCZone - Motor Control & USB
|
| Standard Package | 119 |
| Category | Integrated Circuits (ICs) |
| Family | Microcontrollers |
| Series | LPC17xx |
| Core Processor | ARM® Cortex-M3™
|
| Core Size | 32-Bit
|
| Speed | 100MHz
|
| Connectivity | CAN, I²C, IrDA, Microwire, SPI, SSI, SSP, UART/USART, USB OTG
|
| Peripherals | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT
|
| Number of I /O | 52
|
| Program Memory Size | 128KB (128K x 8)
|
| Program Memory Type | FLASH
|
| EEPROM Size | -
|
| RAM Size | 32K x 8
|
| Voltage - Supply (Vcc/Vdd) | 2.4 V ~ 3.6 V
|
| Data Converters | A/D 6x12b, D/A 1x10b
|
| Oscillator Type | Internal
|
| Operating Temperature | -40°C ~ 85°C
|
| Package / Case | 80-LQFP
|
| Packaging | Tray
|
| Other Names | 568-4790
|
|
LPCZone - Motor Control & USB |
|
|