| Datasheets |
LH79524, 25
|
| Product Photos |
LH79525N0Q100A1
176-LQFP_SOT1017-1 pkg
|
| Product Training Modules |
Bluestreak Series Overview
|
| Video File |
LPCZone - Ethernet & USB
|
| Standard Package | 300 |
| Category | Integrated Circuits (ICs) |
| Family | Microcontrollers |
| Series | BlueStreak ; LH7 |
| Core Processor | ARM7
|
| Core Size | 32-Bit
|
| Speed | 76.2MHz
|
| Connectivity | EBI/EMI, Ethernet, I²C, IrDA, Microwire, SPI, SSI, SSP, UART/USART, USB
|
| Peripherals | Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT
|
| Number of I /O | 86
|
| Program Memory Size | -
|
| Program Memory Type | ROMless
|
| EEPROM Size | -
|
| RAM Size | 16K x 8
|
| Voltage - Supply (Vcc/Vdd) | 1.7 V ~ 1.9 V
|
| Data Converters | A/D 10x10b
|
| Oscillator Type | External
|
| Operating Temperature | -40°C ~ 85°C
|
| Package / Case | 176-LQFP
|
| Packaging | Tray
|
| Catalog Page | 738 (US2010 Interactive) 738 (US2010 PDF)
|
| Other Names | 568-4333 LH79525N0Q100A1
|
|
LPCZone - Ethernet & USB |
|
|