| Digi-Key Part Number | ISL97702IRZ-ND |
| Price Break | Unit Price | Extended Price
|
| 1 | 3.86000 | 3.86 |
| 25 | 2.39400 | 59.85 |
| 100 | 1.59600 | 159.60 |
|
| Quantity Available |
3,044 |
| Manufacturer | Intersil |
| Manufacturer Part Number | ISL97702IRZ |
| Description | IC CONV BOOST DUAL OUTPUT 10-DFN |
| Lead Free Status / RoHS Status | Lead free / RoHS Compliant |
| All prices are in US dollars. |
|
|
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Datasheets |
ISL97702
|
| Product Photos |
10-DFN Pkg
10-DFN PKG
|
| Standard Package | 100 |
| Category | Integrated Circuits (ICs) |
| Family | Voltage Regulators - Switching DC DC Converters & Controllers |
| Series | - |
| Type | Step-Up (Boost)
|
| Internal Switch(s) | Yes
|
| Synchronous | Yes
|
| Number of Outputs | 2
|
| Voltage - Output | Up to 28V
|
| Current - Output | 130mA
|
| Frequency - Switching | 1MHz
|
| Voltage - Input | 2.3 ~ 5.5 V
|
| Power - Output | -
|
| Operating Temperature | -40°C ~ 85°C
|
| Package / Case | 10-DFN
|
| Packaging | Tube
|
| Rds (On) | -
|
| Catalog Page | 1117 (US2010 Interactive) 1117 (US2010 PDF)
|
|
|
Send this link via E-Mail
5:38:32 2/10/2010 - Help With This Screen