| Datasheets |
ISL97519A
|
| Product Photos |
ISL97519AIUZ
|
| Standard Package | 98 |
| Category | Integrated Circuits (ICs) |
| Family | Voltage Regulators - Switching DC DC Converters & Controllers |
| Series | - |
| Type | Step-Up (Boost)
|
| Internal Switch(s) | Yes
|
| Synchronous | No
|
| Number of Outputs | 1
|
| Voltage - Output | 5 ~ 25 V
|
| Current - Output | 1A
|
| Frequency - Switching | 600kHz, 1.2MHz
|
| Voltage - Input | 2.3 ~ 5.5 V
|
| Power - Output | -
|
| Operating Temperature | -40°C ~ 85°C
|
| Package / Case | 8-MSOP, Micro8™, 8-uMAX, 8-uSOP,
|
| Packaging | Tube
|
| Rds (On) | 200 mOhm
|
| Catalog Page | 1114 (US2010 Interactive) 1114 (US2010 PDF)
|
|
|