Select filters for subset
Click RoHS icon next to part number for RoHS Compliant Substitutes.
To see real-time pricing, click either the Digi-Key part number or unit price link.
| Image | Digi-Key Part Number | Manufacturer Part Number | Description | Series | Manufacturer | Type | Internal Switch(s) | Synchronous | Number of Outputs | Voltage - Output | Current - Output | Frequency - Switching | Voltage - Input | Power - Output | Operating Temperature | Package / Case | Packaging | Quantity Available | Minimum Quantity | Unit Price USD | ![]() |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| ISL97516IUZ-TKTR-ND | ISL97516IUZ-TK | IC REG PWM STEP-UP HF/HE 8-MSOP | - | Intersil | Step-Up (Boost) | Yes | No | 1 | 5 ~ 25 V | 1A | 600kHz, 1.2MHz | 2.3 ~ 5.5 V | - | -40°C ~ 85°C | 8-MSOP, Micro8™, 8-uMAX, 8-uSOP, | Tape & Reel (TR) | Note Alternate Packaging |
2.53200 |
| ||
| ISL97516IUZ-TKCT-ND | ISL97516IUZ-TK | IC REG PWM STEP-UP HF/HE 8-MSOP | - | Intersil | Step-Up (Boost) | Yes | No | 1 | 5 ~ 25 V | 1A | 600kHz, 1.2MHz | 2.3 ~ 5.5 V | - | -40°C ~ 85°C | 8-MSOP, Micro8™, 8-uMAX, 8-uSOP, | Cut Tape (CT) | Note Alternate Packaging |
5.49000 |
| ||
| ISL97516IUZ-TKDKR-ND | ISL97516IUZ-TK | IC REG PWM STEP-UP HF/HE 8-MSOP | - | Intersil | Step-Up (Boost) | Yes | No | 1 | 5 ~ 25 V | 1A | 600kHz, 1.2MHz | 2.3 ~ 5.5 V | - | -40°C ~ 85°C | 8-MSOP, Micro8™, 8-uMAX, 8-uSOP, | Digi-Reel® | Note Alternate Packaging |
Calculate |
|
1:38:40 2/10/2010 - Help With This Screen