| Digi-Key Part Number | ISL8540IVEZ-ND |
| Price Break | Unit Price | Extended Price
|
| 1 | 6.63000 | 6.63 |
| 25 | 4.82000 | 120.50 |
| 100 | 3.18000 | 318.00 |
|
| Quantity Available |
1,384 |
| Manufacturer | Intersil |
| Manufacturer Part Number | ISL8540IVEZ |
| Description | IC REG 2A DC/DC STEP-DN 20HTSSOP |
| Lead Free Status / RoHS Status | Lead free / RoHS Compliant |
| All prices are in US dollars. |
|
|
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Datasheets |
ISL8540
|
| Product Photos |
ISL8540IVEZ
|
| Standard Package | 74 |
| Category | Integrated Circuits (ICs) |
| Family | Voltage Regulators - Switching DC DC Converters & Controllers |
| Series | - |
| Type | Step-Down (Buck)
|
| Internal Switch(s) | Yes
|
| Synchronous | Yes
|
| Number of Outputs | 1
|
| Voltage - Output | 1.21 ~ 35 V
|
| Current - Output | 2A
|
| Frequency - Switching | 100kHz ~ 600kHz
|
| Voltage - Input | 9 ~ 40 V
|
| Power - Output | 3W
|
| Operating Temperature | -40°C ~ 85°C
|
| Package / Case | 20-TSSOP Exposed Pad, 20-eTSSOP, 20-HTSSOP
|
| Packaging | Tube
|
| Rds (On) | 19 mOhm
|
| Catalog Page | 1117 (US2010 Interactive) 1117 (US2010 PDF)
|
|
|
Send this link via E-Mail
15:19:07 2/9/2010 - Help With This Screen