| Digi-Key Part Number | ISL8501IRZ-ND |
| Price Break | Unit Price | Extended Price
|
| 1 | 5.36000 | 5.36 |
| 25 | 3.56400 | 89.10 |
| 100 | 2.47200 | 247.20 |
|
| Quantity Available |
528 |
| Manufacturer | Intersil |
| Manufacturer Part Number | ISL8501IRZ |
| Description | IC CTLR TRPL PWM/DUAL LDO 24-QFN |
| Lead Free Status / RoHS Status | Lead free / RoHS Compliant |
| All prices are in US dollars. |
|
|
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Datasheets |
ISL8501
|
| Product Photos |
ISL8501IRZ
|
| Standard Package | 75 |
| Category | Integrated Circuits (ICs) |
| Family | Voltage Regulators - Switching DC DC Converters & Controllers |
| Series | - |
| Type | Step-Down (Buck)
|
| Internal Switch(s) | Yes
|
| Synchronous | No
|
| Number of Outputs | 3
|
| Voltage - Output | 0.6 ~ 20 V
|
| Current - Output | 1A
|
| Frequency - Switching | 500kHz
|
| Voltage - Input | 5V, 6 ~ 25 V
|
| Power - Output | -
|
| Operating Temperature | -40°C ~ 85°C
|
| Package / Case | 24-QFN
|
| Packaging | Tube
|
| Rds (On) | 120 mOhm
|
| Catalog Page | 1114 (US2010 Interactive) 1114 (US2010 PDF)
|
|
|
Send this link via E-Mail
14:49:14 2/9/2010 - Help With This Screen