| Digi-Key Part Number | ISL8499IVZ-ND |
| Price Break | Unit Price | Extended Price
|
| 1 | 4.15000 | 4.15 |
| 25 | 2.57400 | 64.35 |
| 100 | 1.71600 | 171.60 |
|
| Quantity Available |
11 |
| Manufacturer | Intersil |
| Manufacturer Part Number | ISL8499IVZ |
| Description | IC SWITCH QUAD SPDT 16TSSOP |
| Lead Free Status / RoHS Status | Lead free / RoHS Compliant |
| All prices are in US dollars. |
Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity. Example Non-Stock
|
|
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Datasheets |
ISL8499
|
| Product Photos |
ISL8499IVZ
|
| Standard Package | 96 |
| Category | Integrated Circuits (ICs) |
| Family | Switches, Multiplexers, Demultiplexers |
| Series | - |
| Function | Switch
|
| Circuit | 4 x SPDT
|
| On-State Resistance | 250 mOhm
|
| Voltage Supply Source | Single Supply
|
| Voltage - Supply, Single/Dual (±) | 1.65 V ~ 4.5 V
|
| Current - Supply | 0.09µA
|
| Operating Temperature | -40°C ~ 85°C
|
| Mounting Type | Surface Mount
|
| Package / Case | 16-TSSOP
|
| Packaging | Tube
|
| Catalog Page | 1115 (US2010 Interactive) 1115 (US2010 PDF)
|
|
|
Send this link via E-Mail
22:08:21 2/9/2010 - Help With This Screen