Select filters for subset
Click RoHS icon next to part number for RoHS Compliant Substitutes.
To see real-time pricing, click either the Digi-Key part number or unit price link.
| Image | Digi-Key Part Number | Manufacturer Part Number | Description | Series | Manufacturer | Configuration | Input Type | Delay Time | Current - Peak | Number of Configurations | Number of Outputs | High Side Voltage - Max (Bootstrap) | Voltage - Supply | Operating Temperature | Package / Case | Packaging | Quantity Available | Minimum Quantity | Unit Price USD | ![]() |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| ISL6622CBZ-TTR-ND | ISL6622CBZ-T | IC MOSFET DVR SYNC BUCK 8-SOIC | - | Intersil | High and Low Side, Synchronous | PWM | 20ns | 1.25A | 1 | 2 | 36V | 6.8 V ~ 13.2 V | 0°C ~ 70°C | 8-SOIC (3.9mm Width) | Tape & Reel (TR) | Note Alternate Packaging |
1.93200 |
| ||
| ISL6622CBZ-TCT-ND | ISL6622CBZ-T | IC MOSFET DVR SYNC BUCK 8-SOIC | - | Intersil | High and Low Side, Synchronous | PWM | 20ns | 1.25A | 1 | 2 | 36V | 6.8 V ~ 13.2 V | 0°C ~ 70°C | 8-SOIC (3.9mm Width) | Cut Tape (CT) | Note Alternate Packaging |
4.51000 |
| ||
| ISL6622CBZ-TDKR-ND | ISL6622CBZ-T | IC MOSFET DVR SYNC BUCK 8-SOIC | - | Intersil | High and Low Side, Synchronous | PWM | 20ns | 1.25A | 1 | 2 | 36V | 6.8 V ~ 13.2 V | 0°C ~ 70°C | 8-SOIC (3.9mm Width) | Digi-Reel® | Note Alternate Packaging |
Calculate |
|
1:13:52 2/10/2010 - Help With This Screen