| Digi-Key Part Number | ISL6144IRZA-ND |
| Price Break | Unit Price | Extended Price
|
| 1 | 6.88000 | 6.88 |
| 25 | 5.00000 | 125.00 |
| 100 | 3.30000 | 330.00 |
|
| Quantity Available |
165 |
| Manufacturer | Intersil |
| Manufacturer Part Number | ISL6144IRZA |
| Description | IC CTRLR O-RING MOSFET HV 20-QFN |
| Lead Free Status / RoHS Status | Lead free / RoHS Compliant |
| All prices are in US dollars. |
Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity. Example Non-Stock
|
|
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Datasheets |
ISL6144
|
| Product Photos |
20-QFN Pkg
|
| Standard Package | 60 |
| Category | Integrated Circuits (ICs) |
| Family | OR Controllers |
| Series | - |
| Applications | Telecom/Datacom Systems
|
| FET Polarity | N-Channel
|
| Number of Outputs | 1
|
| Internal Switch(s) | No
|
| Delay Time - ON | 1ms
|
| Delay Time - OFF | 250ns
|
| Voltage - Supply | 10 V ~ 75 V
|
| Current - Supply | -
|
| Operating Temperature | -40°C ~ 105°C
|
| Package / Case | 20-QFN
|
| Packaging | Tube
|
| Catalog Page | 1113 (US2010 Interactive) 1113 (US2010 PDF)
|
|
|
Send this link via E-Mail
17:46:50 2/9/2010 - Help With This Screen