Select filters for subset
Click RoHS icon next to part number for RoHS Compliant Substitutes.
To see real-time pricing, click either the Digi-Key part number or unit price link.
| Image | Digi-Key Part Number | Manufacturer Part Number | Description | Series | Manufacturer | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply, Single/Dual (±) | Operating Temperature | Package / Case | Packaging | Quantity Available | Minimum Quantity | Unit Price USD | ![]() |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| ISL28470FAZ-T7CT-ND | ISL28470FAZ-T7 | IC OPAMP QUAD RRIO MCPWR 28-QSOP | - | Intersil | Instrumentation | 4 | Rail-to-Rail | 0.5 V/µs | - | 240kHz | 250pA | 35µV | 260µA | 29mA | 2.4 V ~ 5.5 V, ±1.2 V ~ 2.75 V | -40°C ~ 125°C | 28-QSOP | Cut Tape (CT) | Note Alternate Packaging |
5.46000 |
| ||
| ISL28470FAZ-T7DKR-ND | ISL28470FAZ-T7 | IC OPAMP QUAD RRIO MCPWR 28-QSOP | - | Intersil | Instrumentation | 4 | Rail-to-Rail | 0.5 V/µs | - | 240kHz | 250pA | 35µV | 260µA | 29mA | 2.4 V ~ 5.5 V, ±1.2 V ~ 2.75 V | -40°C ~ 125°C | 28-QSOP | Digi-Reel® | Note Alternate Packaging |
Calculate |
| ||
| ISL28470FAZ-T7TR-ND | ISL28470FAZ-T7 | IC OPAMP QUAD RRIO MCPWR 28-QSOP | - | Intersil | Instrumentation | 4 | Rail-to-Rail | 0.5 V/µs | - | 240kHz | 250pA | 35µV | 260µA | 29mA | 2.4 V ~ 5.5 V, ±1.2 V ~ 2.75 V | -40°C ~ 125°C | 28-QSOP | Tape & Reel (TR) | Note Alternate Packaging |
2.52000 |
|
15:19:56 2/9/2010 - Help With This Screen