| Datasheets |
ISL28191, ISL28291
|
| Product Photos |
ISL28291FBZ
|
| Standard Package | 97 |
| Category | Integrated Circuits (ICs) |
| Family | Amplifiers - Instrumentation, OP Amps, Buffer Amps |
| Series | - |
| Amplifier Type | Voltage Feedback
|
| Number of Circuits | 2
|
| Output Type | Rail-to-Rail
|
| Slew Rate | 17 V/µs
|
| Gain Bandwidth Product | -
|
| -3db Bandwidth | 61MHz
|
| Current - Input Bias | 3µA
|
| Voltage - Input Offset | 270µV
|
| Current - Supply | 2.6mA
|
| Current - Output / Channel | 130mA
|
| Voltage - Supply, Single/Dual (±) | 3 V ~ 5.5 V, ±1.5 V ~ 2.75 V
|
| Operating Temperature | -40°C ~ 125°C
|
| Package / Case | 8-SOIC (3.9mm Width)
|
| Packaging | Tube
|
| Catalog Page | 1106 (US2010 Interactive) 1106 (US2010 PDF)
|
|
|