Select filters for subset
Click RoHS icon next to part number for RoHS Compliant Substitutes.
To see real-time pricing, click either the Digi-Key part number or unit price link.
| Image | Digi-Key Part Number | Manufacturer Part Number | Description | Series | Manufacturer | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply, Single/Dual (±) | Operating Temperature | Package / Case | Packaging | Quantity Available | Minimum Quantity | Unit Price USD | ![]() |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| ISL28290FUZ-T7CT-ND | ISL28290FUZ-T7 | IC OPAMP RRIO DUAL ULT LN 10MSOP | - | Intersil | Voltage Feedback | 2 | Rail-to-Rail | 50 V/µs | - | 170MHz | 10µA | 240µV | 8.5mA | 144mA | 3 V ~ 5.5 V, ±1.5 V ~ 2.75 V | -40°C ~ 125°C | 10-MSOP, Micro10™, 10-uMAX, 10-uSOP | Cut Tape (CT) | Note Alternate Packaging |
6.11000 |
| ||
![]() | ISL28290FUZ-T7DKR-ND | ISL28290FUZ-T7 | IC OPAMP RRIO DUAL ULT LN 10MSOP | - | Intersil | Voltage Feedback | 2 | Rail-to-Rail | 50 V/µs | - | 170MHz | 10µA | 240µV | 8.5mA | 144mA | 3 V ~ 5.5 V, ±1.5 V ~ 2.75 V | -40°C ~ 125°C | 10-MSOP, Micro10™, 10-uMAX, 10-uSOP | Digi-Reel® | Note Alternate Packaging |
Calculate |
| |
![]() | ISL28290FUZ-T7TR-ND | ISL28290FUZ-T7 | IC OPAMP RRIO DUAL ULT LN 10MSOP | - | Intersil | Voltage Feedback | 2 | Rail-to-Rail | 50 V/µs | - | 170MHz | 10µA | 240µV | 8.5mA | 144mA | 3 V ~ 5.5 V, ±1.5 V ~ 2.75 V | -40°C ~ 125°C | 10-MSOP, Micro10™, 10-uMAX, 10-uSOP | Tape & Reel (TR) | Note Alternate Packaging |
2.82000 |
|
22:58:21 2/9/2010 - Help With This Screen