Select filters for subset
Click RoHS icon next to part number for RoHS Compliant Substitutes.
To see real-time pricing, click either the Digi-Key part number or unit price link.
| Image | Digi-Key Part Number | Manufacturer Part Number | Description | Series | Manufacturer | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply, Single/Dual (±) | Operating Temperature | Package / Case | Packaging | Quantity Available | Minimum Quantity | Unit Price USD | ![]() |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
![]() | ISL28190FHZ-T7TR-ND | ISL28190FHZ-T7 | IC OPAMP R-R SGL ULN SOT23-6 | - | Intersil | Voltage Feedback | 1 | Rail-to-Rail | 50 V/µs | - | 170MHz | 10µA | 240µV | 8.5mA | 144mA | 3 V ~ 5.5 V, ±1.5 V ~ 2.75 V | -40°C ~ 125°C | SOT-23-6 | Tape & Reel (TR) | Note Alternate Packaging |
1.70400 |
| |
![]() | ISL28190FHZ-T7CT-ND | ISL28190FHZ-T7 | IC OPAMP R-R SGL ULN SOT23-6 | - | Intersil | Voltage Feedback | 1 | Rail-to-Rail | 50 V/µs | - | 170MHz | 10µA | 240µV | 8.5mA | 144mA | 3 V ~ 5.5 V, ±1.5 V ~ 2.75 V | -40°C ~ 125°C | SOT-23-6 | Cut Tape (CT) | Note Alternate Packaging |
4.12000 |
| |
![]() | ISL28190FHZ-T7DKR-ND | ISL28190FHZ-T7 | IC OPAMP R-R SGL ULN SOT23-6 | - | Intersil | Voltage Feedback | 1 | Rail-to-Rail | 50 V/µs | - | 170MHz | 10µA | 240µV | 8.5mA | 144mA | 3 V ~ 5.5 V, ±1.5 V ~ 2.75 V | -40°C ~ 125°C | SOT-23-6 | Digi-Reel® | Note Alternate Packaging |
Calculate |
|
14:47:48 2/9/2010 - Help With This Screen