Select filters for subset
Click RoHS icon next to part number for RoHS Compliant Substitutes.
To see real-time pricing, click either the Digi-Key part number or unit price link.
| Image | Digi-Key Part Number | Manufacturer Part Number | Description | Series | Manufacturer | Reference Type | Voltage - Output | Tolerance | Temperature Coefficient | Voltage - Input | Number of Channels | Current - Cathode | Current - Quiescent | Current - Output | Operating Temperature | Package / Case | Packaging | Quantity Available | Minimum Quantity | Unit Price USD | ![]() |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
![]() | ISL21060CFH630Z-TKTR-ND | ISL21060CFH630Z-TK | IC LOW NOISE FGA REF SOT23-6 | FGA™ | Intersil | Series | 3V | ±2.5mV | 25ppm/°C | 3.2 ~ 5.5 V | 1 | - | 40µA | 10mA | -40°C ~ 125°C | SOT-23-6 | Tape & Reel (TR) | Note Alternate Packaging |
2.46000 |
| |
![]() | ISL21060CFH630Z-TKCT-ND | ISL21060CFH630Z-TK | IC LOW NOISE FGA REF SOT23-6 | FGA™ | Intersil | Series | 3V | ±2.5mV | 25ppm/°C | 3.2 ~ 5.5 V | 1 | - | 40µA | 10mA | -40°C ~ 125°C | SOT-23-6 | Cut Tape (CT) | Note Alternate Packaging |
5.33000 |
| |
![]() | ISL21060CFH630Z-TKDKR-ND | ISL21060CFH630Z-TK | IC LOW NOISE FGA REF SOT23-6 | FGA™ | Intersil | Series | 3V | ±2.5mV | 25ppm/°C | 3.2 ~ 5.5 V | 1 | - | 40µA | 10mA | -40°C ~ 125°C | SOT-23-6 | Digi-Reel® | Note Alternate Packaging |
Calculate |
|
17:57:59 2/9/2010 - Help With This Screen