Select filters for subset
Click RoHS icon next to part number for RoHS Compliant Substitutes.
To see real-time pricing, click either the Digi-Key part number or unit price link.
| Image | Digi-Key Part Number | Manufacturer Part Number | Description | Series | Manufacturer | Configuration | Input Type | Delay Time | Current - Peak | Number of Configurations | Number of Outputs | High Side Voltage - Max (Bootstrap) | Voltage - Supply | Operating Temperature | Package / Case | Packaging | Quantity Available | Minimum Quantity | Unit Price USD | ![]() |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| HIP4086ABZTCT-ND | HIP4086ABZT | IC DRIVER 3PHASE 80V 0.5A 24SOIC | - | Intersil | 3 Phase Bridge | Inverting and Non-Inverting | 65ns | 500mA | 1 | 3 | 95V | 7 V ~ 15 V | -40°C ~ 125°C | 24-SOIC (7.5mm Width) | Cut Tape (CT) | Note Alternate Packaging |
8.78000 |
| ||
| HIP4086ABZTTR-ND | HIP4086ABZT | IC DRIVER 3PHASE 80V 0.5A 24SOIC | - | Intersil | 3 Phase Bridge | Inverting and Non-Inverting | 65ns | 500mA | 1 | 3 | 95V | 7 V ~ 15 V | -40°C ~ 125°C | 24-SOIC (7.5mm Width) | Tape & Reel (TR) | Note Alternate Packaging |
4.39200 |
| ||
| HIP4086ABZTDKR-ND | HIP4086ABZT | IC DRIVER 3PHASE 80V 0.5A 24SOIC | - | Intersil | 3 Phase Bridge | Inverting and Non-Inverting | 65ns | 500mA | 1 | 3 | 95V | 7 V ~ 15 V | -40°C ~ 125°C | 24-SOIC (7.5mm Width) | Digi-Reel® | Note Alternate Packaging |
Calculate |
|
4:17:27 2/10/2010 - Help With This Screen