| Digi-Key Part Number | HIP4082IP-ND |
| Price Break | Unit Price | Extended Price
|
| 1 | 6.37000 | 6.37 |
| 25 | 4.23840 | 105.96 |
| 100 | 2.94000 | 294.00 |
|
| Quantity Available |
127 |
| Manufacturer | Intersil |
| Manufacturer Part Number | HIP4082IP |
| Description | IC DRIVER H-BRIDGE 16-DIP |
| Lead Free Status / RoHS Status | Contains lead / RoHS non-compliant |
| All prices are in US dollars. |
|
|
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Datasheets |
HIP4082
|
| Product Photos |
16-DIP Pkg
|
| Standard Package | 25 |
| Category | Integrated Circuits (ICs) |
| Family | MOSFET, Bridge Drivers - External Switch |
| Series | - |
| Configuration | H Bridge
|
| Input Type | Non-Inverting
|
| Delay Time | 75ns
|
| Current - Peak | 1.4A
|
| Number of Configurations | 1
|
| Number of Outputs | 4
|
| High Side Voltage - Max (Bootstrap) | 95V
|
| Voltage - Supply | 8.5 V ~ 15 V
|
| Operating Temperature | -55°C ~ 125°C
|
| Package / Case | 16-DIP (300 mil)
|
| Packaging | Tube
|
| Catalog Page | 1111 (US2010 Interactive) 1111 (US2010 PDF)
|
|
|
Send this link via E-Mail
6:14:45 2/10/2010 - Help With This Screen