Select filters for subset
Click RoHS icon next to part number for RoHS Compliant Substitutes.
To see real-time pricing, click either the Digi-Key part number or unit price link.
| Image | Digi-Key Part Number | Manufacturer Part Number | Description | Series | Manufacturer | Configuration | Input Type | Delay Time | Current - Peak | Number of Configurations | Number of Outputs | High Side Voltage - Max (Bootstrap) | Voltage - Supply | Operating Temperature | Package / Case | Packaging | Quantity Available | Minimum Quantity | Unit Price USD | ![]() |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| HIP4081AIBZTCT-ND | HIP4081AIBZT | IC DRIVER FET FULL 80V 20-SOIC | - | Intersil | H Bridge | Non-Inverting | 60ns | 2.6A | 1 | 4 | 95V | 9.5 V ~ 15 V | -40°C ~ 85°C | 20-SOIC (7.5mm Width) | Cut Tape (CT) | Note Alternate Packaging |
6.70000 |
| ||
| HIP4081AIBZTTR-ND | HIP4081AIBZT | IC DRIVER FET FULL 80V 20-SOIC | - | Intersil | H Bridge | Non-Inverting | 60ns | 2.6A | 1 | 4 | 95V | 9.5 V ~ 15 V | -40°C ~ 85°C | 20-SOIC (7.5mm Width) | Tape & Reel (TR) | Note Alternate Packaging |
3.21600 |
| ||
| HIP4081AIBZTDKR-ND | HIP4081AIBZT | IC DRIVER FET FULL 80V 20-SOIC | - | Intersil | H Bridge | Non-Inverting | 60ns | 2.6A | 1 | 4 | 95V | 9.5 V ~ 15 V | -40°C ~ 85°C | 20-SOIC (7.5mm Width) | Digi-Reel® | Note Alternate Packaging |
Calculate |
|
4:15:00 2/10/2010 - Help With This Screen