| Digi-Key Part Number | HIP4080AIP-ND |
| Price Break | Unit Price | Extended Price
|
| 1 | 7.98000 | 7.98 |
| 25 | 5.42320 | 135.58 |
| 100 | 3.82800 | 382.80 |
|
| Quantity Available |
878 |
| Manufacturer | Intersil |
| Manufacturer Part Number | HIP4080AIP |
| Description | IC DRIVER FULL-BRIDGE 20-DIP |
| Lead Free Status / RoHS Status | Contains lead / RoHS non-compliant |
| All prices are in US dollars. |
|
|
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Datasheets |
HIP4080A
|
| Product Photos |
20-DIP Pkg
|
| Standard Package | 18 |
| Category | Integrated Circuits (ICs) |
| Family | MOSFET, Bridge Drivers - External Switch |
| Series | - |
| Configuration | H Bridge
|
| Input Type | Non-Inverting
|
| Delay Time | 70ns
|
| Current - Peak | 2.6A
|
| Number of Configurations | 1
|
| Number of Outputs | 4
|
| High Side Voltage - Max (Bootstrap) | 95V
|
| Voltage - Supply | 9.5 V ~ 15 V
|
| Operating Temperature | -40°C ~ 85°C
|
| Package / Case | 20-DIP (300 mil)
|
| Packaging | Tube
|
| Catalog Page | 1110 (US2010 Interactive) 1110 (US2010 PDF)
|
|
|
Send this link via E-Mail
13:25:48 2/9/2010 - Help With This Screen