| Digi-Key Part Number | HIP4020IBZ-ND |
| Price Break | Unit Price | Extended Price
|
| 1 | 5.77000 | 5.77 |
| 25 | 3.84080 | 96.02 |
| 100 | 2.66400 | 266.40 |
|
| Quantity Available |
1,177 |
| Manufacturer | Intersil |
| Manufacturer Part Number | HIP4020IBZ |
| Description | IC DRIVER FULL-BRIDGE 20-SOIC |
| Lead Free Status / RoHS Status | Lead free / RoHS Compliant |
| All prices are in US dollars. |
|
|
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Datasheets |
HIP4020
|
| Product Photos |
HIP4020IBZ
|
| Standard Package | 38 |
| Category | Integrated Circuits (ICs) |
| Family | MOSFET, Bridge Drivers - External Switch |
| Series | - |
| Configuration | H Bridge
|
| Input Type | Inverting and Non-Inverting
|
| Delay Time | 2.5µs
|
| Current - Peak | 625mA
|
| Number of Configurations | 1
|
| Number of Outputs | 4
|
| High Side Voltage - Max (Bootstrap) | -
|
| Voltage - Supply | 3 V ~ 12 V
|
| Operating Temperature | -40°C ~ 85°C
|
| Package / Case | 20-SOIC (7.5mm Width)
|
| Packaging | Tube
|
| Catalog Page | 1110 (US2010 Interactive) 1110 (US2010 PDF)
|
|
|
Send this link via E-Mail
7:17:13 2/9/2010 - Help With This Screen