Select filters for subset
Click RoHS icon next to part number for RoHS Compliant Substitutes.
To see real-time pricing, click either the Digi-Key part number or unit price link.
| Image | Digi-Key Part Number | Manufacturer Part Number | Description | Series | Manufacturer | Configuration | Input Type | Delay Time | Current - Peak | Number of Configurations | Number of Outputs | High Side Voltage - Max (Bootstrap) | Voltage - Supply | Operating Temperature | Package / Case | Packaging | Quantity Available | Minimum Quantity | Unit Price USD | ![]() |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| HIP2101IBZTCT-ND | HIP2101IBZT | IC DRIVER HALF BRDG 100V 8-SOIC | - | Intersil | Half Bridge | PWM | 25ns | 2A | 1 | 2 | 100V | 9 V ~ 14 V | -40°C ~ 125°C | 8-SOIC (3.9mm Width) | Cut Tape (CT) | Note Alternate Packaging |
4.48000 |
| ||
| HIP2101IBZTTR-ND | HIP2101IBZT | IC DRIVER HALF BRDG 100V 8-SOIC | - | Intersil | Half Bridge | PWM | 25ns | 2A | 1 | 2 | 100V | 9 V ~ 14 V | -40°C ~ 125°C | 8-SOIC (3.9mm Width) | Tape & Reel (TR) | Note Alternate Packaging |
1.92000 |
| ||
| HIP2101IBZTDKR-ND | HIP2101IBZT | IC DRIVER HALF BRDG 100V 8-SOIC | - | Intersil | Half Bridge | PWM | 25ns | 2A | 1 | 2 | 100V | 9 V ~ 14 V | -40°C ~ 125°C | 8-SOIC (3.9mm Width) | Digi-Reel® | Note Alternate Packaging |
Calculate |
|
4:23:37 2/10/2010 - Help With This Screen