| Digi-Key Part Number | HIP2100EIBZ-ND |
| Price Break | Unit Price | Extended Price
|
| 1 | 4.68000 | 4.68 |
| 25 | 2.92240 | 73.06 |
| 100 | 2.00400 | 200.40 |
|
| Quantity Available |
1,082 |
| Manufacturer | Intersil |
| Manufacturer Part Number | HIP2100EIBZ |
| Description | IC DRIVER HALF BRIDGE 8EPSOIC |
| Lead Free Status / RoHS Status | Lead free / RoHS Compliant |
| All prices are in US dollars. |
|
|
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Datasheets |
HIP2100
|
| Product Photos |
HIP2100EIBZ
|
| Standard Package | 98 |
| Category | Integrated Circuits (ICs) |
| Family | MOSFET, Bridge Drivers - External Switch |
| Series | - |
| Configuration | Half Bridge
|
| Input Type | PWM
|
| Delay Time | 20ns
|
| Current - Peak | 2A
|
| Number of Configurations | 1
|
| Number of Outputs | 2
|
| High Side Voltage - Max (Bootstrap) | 114V
|
| Voltage - Supply | 9 V ~ 14 V
|
| Operating Temperature | -40°C ~ 125°C
|
| Package / Case | 8-SOIC (3.9mm Width) Exposed Pad, 8-eSOIC. 8-HSOIC
|
| Packaging | Tube
|
| Catalog Page | 1110 (US2010 Interactive) 1110 (US2010 PDF)
|
|
|
Send this link via E-Mail
16:18:54 2/9/2010 - Help With This Screen