| Digi-Key Part Number | HI5714/4CBZ-ND |
| Price Break | Unit Price | Extended Price
|
| 1 | 12.86000 | 12.86 |
| 25 | 9.00000 | 225.00 |
| 100 | 6.48000 | 648.00 |
|
| Quantity Available |
294 |
| Manufacturer | Intersil |
| Manufacturer Part Number | HI5714/4CBZ |
| Description | IC ADC 8-BIT 40MSPS 24-SOIC |
| Lead Free Status / RoHS Status | Lead free / RoHS Compliant |
| All prices are in US dollars. |
Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity. Example Non-Stock
|
|
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Datasheets |
HI5714
|
| Product Photos |
HI5714/4CBZ
|
| Standard Package | 30 |
| Category | Integrated Circuits (ICs) |
| Family | Analog to Digital Converters |
| Series | - |
| Number of Bits | 8
|
| Sampling Rate (Per Second) | 40M
|
| Data Interface | Parallel
|
| Number of Converters | 1
|
| Power Dissipation (Max) | 375mW
|
| Voltage Supply Source | Analog and Digital
|
| Operating Temperature | 0°C ~ 70°C
|
| Package / Case | 24-SOIC (7.5mm Width)
|
| Packaging | Tube
|
| Number of Inputs and Type | 1 Single-Ended, Unipolar
|
| Catalog Page | 1107 (US2010 Interactive) 1107 (US2010 PDF)
|
|
|
Send this link via E-Mail
3:38:07 2/10/2010 - Help With This Screen