| Datasheets |
EL8171, EL8172
|
| Product Photos |
EL8171FSZ
|
| Standard Package | 97 |
| Category | Integrated Circuits (ICs) |
| Family | Amplifiers - Instrumentation, OP Amps, Buffer Amps |
| Series | - |
| Amplifier Type | Instrumentation
|
| Number of Circuits | 1
|
| Output Type | Rail-to-Rail
|
| Slew Rate | 0.55 V/µs
|
| Gain Bandwidth Product | -
|
| -3db Bandwidth | 450kHz
|
| Current - Input Bias | 10pA
|
| Voltage - Input Offset | 470µV
|
| Current - Supply | 65µA
|
| Current - Output / Channel | 32mA
|
| Voltage - Supply, Single/Dual (±) | 2.4 V ~ 5.5 V
|
| Operating Temperature | -40°C ~ 125°C
|
| Package / Case | 8-SOIC (3.9mm Width)
|
| Packaging | Tube
|
| Catalog Page | 1105 (US2010 Interactive) 1105 (US2010 PDF)
|
|
|