Select filters for subset
Click RoHS icon next to part number for RoHS Compliant Substitutes.
To see real-time pricing, click either the Digi-Key part number or unit price link.
| Image | Digi-Key Part Number | Manufacturer Part Number | Description | Series | Manufacturer | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply, Single/Dual (±) | Operating Temperature | Package / Case | Packaging | Quantity Available | Minimum Quantity | Unit Price USD | ![]() |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| EL8103IWZ-T7ATR-ND | EL8103IWZ-T7A | IC OPAMP 500MHZ R-R SOT23-5 | - | Intersil | Voltage Feedback | 1 | Rail-to-Rail | 600 V/µs | 200MHz | 500MHz | 6µA | 800µV | 5.6mA | 65mA | 3 V ~ 5 V, ±1.5 V ~ 2.5 V | -40°C ~ 85°C | SOT-23-5, SOT-25 | Tape & Reel (TR) | Note Alternate Packaging |
Non-Stock |
1.45200 |
| |
| EL8103IWZ-T7ACT-ND | EL8103IWZ-T7A | IC OPAMP 500MHZ R-R SOT23-5 | - | Intersil | Voltage Feedback | 1 | Rail-to-Rail | 600 V/µs | 200MHz | 500MHz | 6µA | 800µV | 5.6mA | 65mA | 3 V ~ 5 V, ±1.5 V ~ 2.5 V | -40°C ~ 85°C | SOT-23-5, SOT-25 | Cut Tape (CT) | Note Alternate Packaging |
3.51000 |
| ||
| EL8103IWZ-T7ADKR-ND | EL8103IWZ-T7A | IC OPAMP 500MHZ R-R SOT23-5 | - | Intersil | Voltage Feedback | 1 | Rail-to-Rail | 600 V/µs | 200MHz | 500MHz | 6µA | 800µV | 5.6mA | 65mA | 3 V ~ 5 V, ±1.5 V ~ 2.5 V | -40°C ~ 85°C | SOT-23-5, SOT-25 | Digi-Reel® | Note Alternate Packaging |
Calculate |
|
15:08:13 2/9/2010 - Help With This Screen