| Datasheets |
EL7566
|
| Product Photos |
EL7566AIREZ
|
| Standard Package | 50 |
| Category | Integrated Circuits (ICs) |
| Family | Voltage Regulators - Switching DC DC Converters & Controllers |
| Series | - |
| Type | Step-Down (Buck)
|
| Internal Switch(s) | Yes
|
| Synchronous | Yes
|
| Number of Outputs | 1
|
| Voltage - Output | 0.8 ~ 6 V
|
| Current - Output | 6A
|
| Frequency - Switching | 370kHz
|
| Voltage - Input | 3 ~ 6 V
|
| Power - Output | -
|
| Operating Temperature | -40°C ~ 85°C
|
| Package / Case | 28-TSSOP Exposed Pad, 28-eTSSOP, 28-HTSSOP
|
| Packaging | Tube
|
| Rds (On) | 25 mOhm (N-Chan), 29 mOhm (P-Chan)
|
| Catalog Page | 1113 (US2010 Interactive) 1113 (US2010 PDF)
|
|
|