Select filters for subset
Click RoHS icon next to part number for RoHS Compliant Substitutes.
To see real-time pricing, click either the Digi-Key part number or unit price link.
| Image | Digi-Key Part Number | Manufacturer Part Number | Description | Series | Manufacturer | Type | Input Type | Number of Outputs | On-State Resistance | Current - Output / Channel | Current - Peak Output | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Packaging | Quantity Available | Minimum Quantity | Unit Price USD | ![]() |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| EL7156CSZ-T7CT-ND | EL7156CSZ-T7 | IC PIN DRIVER 3STATE 8-SOIC | - | Intersil | High Side | Non-Inverting | 1 | 2.7 Ohm | 200mA | 3.5A | 4.5 V ~ 16.5 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (3.9mm Width) | Cut Tape (CT) | Note Alternate Packaging |
6.24000 |
| ||
| EL7156CSZ-T7TR-ND | EL7156CSZ-T7 | IC PIN DRIVER 3STATE 8-SOIC | - | Intersil | High Side | Non-Inverting | 1 | 2.7 Ohm | 200mA | 3.5A | 4.5 V ~ 16.5 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (3.9mm Width) | Tape & Reel (TR) | Note Alternate Packaging |
2.88000 |
| ||
| EL7156CSZ-T7DKR-ND | EL7156CSZ-T7 | IC PIN DRIVER 3STATE 8-SOIC | - | Intersil | High Side | Non-Inverting | 1 | 2.7 Ohm | 200mA | 3.5A | 4.5 V ~ 16.5 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (3.9mm Width) | Digi-Reel® | Note Alternate Packaging |
Calculate |
|
23:04:29 2/9/2010 - Help With This Screen