| Digi-Key Part Number | EL7154CSZ-ND |
| Price Break | Unit Price | Extended Price
|
| 1 | 5.80000 | 5.80 |
| 25 | 3.85800 | 96.45 |
| 100 | 2.67600 | 267.60 |
|
| Quantity Available |
2,075 |
| Manufacturer | Intersil |
| Manufacturer Part Number | EL7154CSZ |
| Description | IC MONO PIN DVR HS 8-SOIC |
| Lead Free Status / RoHS Status | Lead free / RoHS Compliant |
| All prices are in US dollars. |
|
|
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Datasheets |
EL7154
|
| Product Photos |
EL7154CSZ
|
| Standard Package | 97 |
| Category | Integrated Circuits (ICs) |
| Family | MOSFET, Bridge Drivers - Internal Switch |
| Series | - |
| Type | High Side/Low Side Driver
|
| Input Type | Non-Inverting
|
| Number of Outputs | 2
|
| On-State Resistance | 1.5 Ohm
|
| Current - Output / Channel | 200mA
|
| Current - Peak Output | 4A
|
| Voltage - Supply | 4.5 V ~ 16 V
|
| Operating Temperature | -40°C ~ 85°C
|
| Mounting Type | Surface Mount
|
| Package / Case | 8-SOIC (3.9mm Width)
|
| Packaging | Tape & Reel (TR)
|
| Catalog Page | 1110 (US2010 Interactive) 1110 (US2010 PDF)
|
|
|
Send this link via E-Mail
10:53:34 2/9/2010 - Help With This Screen