Select filters for subset
Click RoHS icon next to part number for RoHS Compliant Substitutes.
To see real-time pricing, click either the Digi-Key part number or unit price link.
| Image | Digi-Key Part Number | Manufacturer Part Number | Description | Series | Manufacturer | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply, Single/Dual (±) | Operating Temperature | Package / Case | Packaging | Quantity Available | Minimum Quantity | Unit Price USD | ![]() |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| EL5167IC-T7TR-ND | EL5167IC-T7 | IC OP AMP 1.4GHZ CURR FB SC70-5 | - | Intersil | Current Feedback | 1 | - | 6000 V/µs | - | 1.4GHz | 8.5µA | 500µV | 8.5mA | 200mA | 5 V ~ 12 V, ±2.5 V ~ 6 V | -40°C ~ 85°C | SC-70-5, SC-88A, SOT-323-5, SOT-353, 5-TSSOP | Tape & Reel (TR) | Note Alternate Packaging |
Non-Stock |
Call |
| |
| EL5167IC-T7CT-ND | EL5167IC-T7 | IC OP AMP 1.4GHZ CURR FB SC70-5 | - | Intersil | Current Feedback | 1 | - | 6000 V/µs | - | 1.4GHz | 8.5µA | 500µV | 8.5mA | 200mA | 5 V ~ 12 V, ±2.5 V ~ 6 V | -40°C ~ 85°C | SC-70-5, SC-88A, SOT-323-5, SOT-353, 5-TSSOP | Cut Tape (CT) | Note |
Non-Stock |
2.70000 |
|
15:25:44 2/9/2010 - Help With This Screen