| Datasheets |
BYV34 Series
|
| Product Photos |
TO-220AB-3,SOT78
|
| Catalog Drawings |
TO-220AB Pin Out
|
| Standard Package | 5,000 |
| Category | Discrete Semiconductor Products |
| Family | Diodes, Rectifiers - Arrays |
| Series | - |
| Current - Average Rectified (Io) (per Diode) | 20A
|
| Voltage - Forward (Vf) (Max) @ If | 1.35V @ 20A
|
| Current - Reverse Leakage @ Vr | 50µA @ 500V
|
| Voltage - DC Reverse (Vr) (Max) | 500V
|
| Reverse Recovery Time (trr) | 60ns
|
| Diode Type | Standard
|
| Speed | Fast Recovery =< 500ns, > 200mA (Io)
|
| Diode Configuration | 1 Pair Common Cathode
|
| Mounting Type | Through Hole, Radial
|
| Package / Case | TO-220AB-3
|
| Packaging | Tube
|
| Catalog Page | 1271 (US2010 Interactive) 1271 (US2010 PDF)
|
| Other Names | 568-3438-5 BYV34-500
|
|
|