Select filters for subset
Click RoHS icon next to part number for RoHS Compliant Substitutes.
To see real-time pricing, click either the Digi-Key part number or unit price link.
| Image | Digi-Key Part Number | Manufacturer Part Number | Description | Series | Manufacturer | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Current - Reverse Leakage @ Vr | Voltage - DC Reverse (Vr) (Max) | Reverse Recovery Time (trr) | Diode Type | Speed | Diode Configuration | Mounting Type | Package / Case | Packaging | Quantity Available | Minimum Quantity | Unit Price USD | ![]() |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
![]() | 568-3436-2-ND | BYV32EB-200,118 | DIODE RECT UFAST 200V D2PAK | - | NXP Semiconductors | 20A | 1.15V @ 20A | 30µA @ 200V | 200V | 25ns | Standard | Fast Recovery =< 500ns, > 200mA (Io) | 1 Pair Common Cathode | Surface Mount | D²Pak, TO-263 (2 leads + tab) | Tape & Reel (TR) | Note Alternate Packaging |
0.74866 |
| |
![]() | 568-3436-1-ND | BYV32EB-200,118 | DIODE RECT UFAST 200V D2PAK | - | NXP Semiconductors | 20A | 1.15V @ 20A | 30µA @ 200V | 200V | 25ns | Standard | Fast Recovery =< 500ns, > 200mA (Io) | 1 Pair Common Cathode | Surface Mount | D²Pak, TO-263 (2 leads + tab) | Cut Tape (CT) | Note Alternate Packaging |
1.71000 |
| |
![]() | 568-3436-6-ND | BYV32EB-200,118 | DIODE RECT UFAST 200V D2PAK | - | NXP Semiconductors | 20A | 1.15V @ 20A | 30µA @ 200V | 200V | 25ns | Standard | Fast Recovery =< 500ns, > 200mA (Io) | 1 Pair Common Cathode | Surface Mount | D²Pak, TO-263 (2 leads + tab) | Digi-Reel® | Note Alternate Packaging |
Calculate |
|
21:27:36 2/9/2010 - Help With This Screen