Select filters for subset
Click RoHS icon next to part number for RoHS Compliant Substitutes.
To see real-time pricing, click either the Digi-Key part number or unit price link.
| Image | Digi-Key Part Number | Manufacturer Part Number | Description | Series | Manufacturer | Voltage - DC Reverse (Vr) (Max) | Voltage - Forward (Vf) (Max) @ If | Current - Average Rectified (Io) | Current - Reverse Leakage @ Vr | Diode Type | Speed | Reverse Recovery Time (trr) | Capacitance @ Vr, F | Mounting Type | Package / Case | Packaging | Quantity Available | Minimum Quantity | Unit Price USD | ![]() |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
![]() | 568-3434-2-ND | BYV29B-500,118 | DIODE RECT UFAST 500V D2PAK | - | NXP Semiconductors | 500V | 1.25V @ 8A | 9A | 50µA @ 500V | Standard | Fast Recovery =< 500ns, > 200mA (Io) | 60ns | - | Surface Mount | D²Pak, TO-263 (2 leads + tab) | Tape & Reel (TR) | Note Alternate Packaging |
0.51958 |
| |
![]() | 568-3434-1-ND | BYV29B-500,118 | DIODE RECT UFAST 500V D2PAK | - | NXP Semiconductors | 500V | 1.25V @ 8A | 9A | 50µA @ 500V | Standard | Fast Recovery =< 500ns, > 200mA (Io) | 60ns | - | Surface Mount | D²Pak, TO-263 (2 leads + tab) | Cut Tape (CT) | Note Alternate Packaging |
1.19000 |
| |
![]() | 568-3434-6-ND | BYV29B-500,118 | DIODE RECT UFAST 500V D2PAK | - | NXP Semiconductors | 500V | 1.25V @ 8A | 9A | 50µA @ 500V | Standard | Fast Recovery =< 500ns, > 200mA (Io) | 60ns | - | Surface Mount | D²Pak, TO-263 (2 leads + tab) | Digi-Reel® | Note Alternate Packaging |
Calculate |
|
14:02:41 2/9/2010 - Help With This Screen