Select filters for subset
Click RoHS icon next to part number for RoHS Compliant Substitutes.
To see real-time pricing, click either the Digi-Key part number or unit price link.
Sort By PriceX
![]() | Sort By Price |
| Image | Digi-Key Part Number | Manufacturer Part Number | Description | Series | Manufacturer | Triac Type | Mounting Type | Configuration | Current - Hold (Ih) (Max) | Voltage - Off State | Current - Gate Trigger (Igt) (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | Current - On State (It (RMS) (Max) | Voltage - Gate Trigger (Vgt) (Max) | Packaging | Package / Case | Quantity Available | Minimum Quantity | Unit Price USD | ![]() |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
| |||
![]() | 568-3712-2-ND | BTA208B-1000C,118 | TRIAC 1000V 8A D2PAK | - | NXP Semiconductors | Standard | Surface Mount | Single | 50mA | 1000V (1kV) | 35mA | 65A, 71A | 8A | 1.5V | Tape & Reel (TR) | TO-263-2, D²Pak (2 leads + Tab), TO-263AB | 0 Note |
800 Non-Stock |
0.64400 |
|
![]() | 568-3712-1-ND | BTA208B-1000C,118 | TRIAC 1000V 8A D2PAK | - | NXP Semiconductors | Standard | Surface Mount | Single | 50mA | 1000V (1kV) | 35mA | 65A, 71A | 8A | 1.5V | Cut Tape (CT) | TO-263-2, D²Pak (2 leads + Tab), TO-263AB | 0 Note |
1 Non-Stock |
Call |
|
![]() | 568-3712-6-ND | BTA208B-1000C,118 | TRIAC 1000V 8A D2PAK | - | NXP Semiconductors | Standard | Surface Mount | Single | 50mA | 1000V (1kV) | 35mA | 65A, 71A | 8A | 1.5V | Digi-Reel® | TO-263-2, D²Pak (2 leads + Tab), TO-263AB | 0 Note |
1 Non-Stock |
Calculate |
|
2:23:58 9/9/2010 - Help With This Screen

Quick Links: